ACPL-K73L-000E

Broadcom / Avago
630-ACPL-K73L-000E

ACPL-K73L-000E

Mfr.:

Description:
High Speed Optocouplers Digital Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,274
Expected 10-Jan-24
4,000
1,360
Expected 06-Feb-24
2,640
Expected 12-Mar-24

Factory Lead Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.94 $11.94
$8.44 $84.40
$7.94 $198.50
$6.90 $552.00
$6.77 $1,624.80
$5.82 $3,259.20
$5.12 $5,324.80
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SSO-8
15 Mb/s
2 Channel
Push-Pull
5000 Vrms
1.5 V
6 mA
5 V
-
-
- 40 C
+ 105 C
ACPL-K
Tube
3.5 ns
10 mA
3.5 ns
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.85 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 80
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 130 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Analog Devices Inc. AD9220ARSZ-REEL
Analog to Digital Converters - ADC sD9220ARSZ-REELMonolithic ADC
Analog Devices Inc. LTC4357MPMS8#PBF
Power Management Specialised - PMIC Pos Hi V Ideal Diode Cntr
STMicroelectronics LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
Analog Devices Inc. LT1763CS8#PBF
LDO Voltage Regulators 500mA, L N, LDO uP Regs
STMicroelectronics EMIF02-USB03F2
EMI Filter Circuits 2-line IPAD EMI 14 VBR 0.2uA 20pF
Analog Devices Inc. ADP3333ARMZ-1.8-RL
Linear Voltage Regulators 300mA fixed anyCAP LDO
Texas Instruments CDCLVC1106PW
Clock Buffer Lo Jitter 1:6 LVCMOS Fan-out Clock Bfr
Texas Instruments LP5900TL-1.8/NOPB
LDO Voltage Regulators LOW-NOISE 100MA LDO
Ohmite TBH25P47R0JE
Thick Film Resistors - Through Hole 25watt 47ohm 5%
KEMET C1206C107M9PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100 uF 1206 X5R 20 %

FEATURED PRODUCTS
BROADCOM LIMITED