ACPL-M49T-000E

Broadcom / Avago
630-ACPL-M49T-000E

ACPL-M49T-000E

Mfr.:

Description:
High Speed Optocouplers 20kBd Optocoupler Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,912

Stock:

1,912 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.28 $5.28
$3.53 $35.30
$2.71 $271.00
$2.66 $532.00
$2.45 $1,225.00
$2.09 $2,090.00
$1.98 $3,960.00
$1.94 $9,700.00
$1.91 $19,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.39
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-5
20 kb/s
1 Channel
Photo IC
3750 Vrms
1.5 V
10 mA
5 V
100 mW
58 %
- 40 C
+ 125 C
AEC-Q100
Tube
-
8 mA
-
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-M49T Automotive Optocoupler

Broadcom ACPL-M49T is a single-channel 20kBd automotive optocoupler in a SOIC-5 package featuring low LED drive current. Broadcom ACPL-M49T automotive optocouplers can be configured for isolating digital status or analog feedback. Each detector incorporates an integrated photodiode with a single transistor. This Broadcom R²Coupler device provides reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

Image Description
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Broadcom Limited ACPL-K308U-500E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF
Broadcom Limited ACPL-K70A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-K70A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-C87BT-000E
Optically Isolated Amplifiers Precision Iso-Amp
Broadcom Limited ACPL-K44T-000E
High Speed Optocouplers Optocoupler
Broadcom Limited ACPL-M43T-500E
High Speed Optocouplers 1MBd 30k V/us
Broadcom Limited ACPL-K43T-000E
High Speed Optocouplers Optocoupler

FEATURED PRODUCTS
BROADCOM LIMITED