ACPL-M49T-500E

Broadcom / Avago
630-ACPL-M49T-500E

ACPL-M49T-500E

Mfr.:

Description:
High Speed Optocouplers 20kBd Optocoupler Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,276

Stock:

5,276
Can Dispatch Immediately

On Order:

5,750
Expected 12-Jan-24

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.39 $5.39
$3.61 $36.10
$2.77 $277.00
$2.51 $1,255.00
$2.04 $2,040.00
Full Reel (Order in multiples of 1500)
$2.04 $3,060.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.28
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-5
20 kb/s
1 Channel
Photo IC
3750 Vrms
1.5 V
10 mA
5 V
100 mW
58 %
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
-
8 mA
-
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 60 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
Texas Instruments ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Broadcom Limited ACPL-C87BT-000E
Optically Isolated Amplifiers Precision Iso-Amp
ABRACON ABM10AIG-16.000MHZ-4Z-T3
Crystals 16.0 MHZ 10PF SMD AEC-Q200
Pulse PA4320.334NLT
Power Inductors - SMD PA4320 12x12mm 330uH 1.7A 340mOhms
Vishay CRCW040221K0FKED
Thick Film Resistors - SMD 1/16watt 21Kohms 1%
Texas Instruments SN74HC4066DR
Analogue Switch ICs Quadruple Bilateral Analog Switches

FEATURED PRODUCTS
BROADCOM LIMITED