ACPL-M72U-000E

Broadcom / Avago
630-ACPL-M72U-000E

ACPL-M72U-000E

Mfr.:

Description:
High Speed Optocouplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:

174
Can Dispatch Immediately

On Order:

2,800
Expected 08-Mar-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$3.63 $36.30
$3.43 $171.50
$3.03 $303.00
$2.56 $1,280.00
$2.19 $2,190.00
$2.14 $10,700.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-5
10 Mb/s
1 Channel
Photo IC
3750 Vrms
1.5 V
10 mA
5 V
40 mW
-
- 40 C
+ 125 C
Tube
10 ns
4 mA
10 ns
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL/ACFL Extended Temperature Optocouplers

Broadcom ACPL/ACFL Extended Temperature Optocouplers feature reinforced insulation and reliability for safety and signal isolation. The ACPL/ACFL operate up to 125°C maximum and are ideal for critical applications. These industrial optocouplers use alloy lead frames for superior heat dissipation. In addition, the optocouplers feature a double wire bonding process for redundancy and reduced wire breakage issues.
Learn more

Image Description
ROHM Semiconductor 1SS355VMTE-17
Diodes - General Purpose, Power, Switching DIODE SWITCHING
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Broadcom Limited ACPL-K308U-500E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF
Analog Devices Inc. AD5674RBCPZ-1
Digital to Analog Converters - DAC 16-Ch12-BITnanoDAC+with2ppm/Cref,SPI
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Vishay SQ3427EV-T1_BE3
MOSFET P-CHANNEL 60V (D-S)
Broadcom Limited ACPL-K70A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-K70A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF

FEATURED PRODUCTS
BROADCOM LIMITED