ACPL-P341-500E

Broadcom / Avago
630-ACPL-P341-500E

ACPL-P341-500E

Mfr.:

Description:
Logic Output Opto-couplers Gate Drive Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:

980 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.73 $5.73
$3.76 $37.60
$2.95 $295.00
$2.92 $730.00
$2.67 $1,335.00
Full Reel (Order in multiples of 1000)
$2.28 $2,280.00
$2.11 $4,220.00
$2.06 $10,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.59
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
IGBT Collector
1 Channel
3 A
25 mA
1.55 V
700 mW
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 40 ns
Product Type: Logic Output Optocouplers
Rise Time: 43 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 565.140 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
YAGEO PE1206FRF7W0R68L
Current Sense Resistors - SMD 680mOhm 1/2W 100PPM/ 1 % 1206
Vishay MAL215055102E3
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF 20% AEC-Q200
KEMET CBR06C200J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 20pF C0G 0.05 0603 AEC-Q200
Texas Instruments OPA4187IRUMR
Precision Amplifiers Zero-drift (10 uV, 0.001 uV/C ), MUX-friendly, low-noise, RRO, CMOS quad precision op amp (quad) 16-WQFN -40 to 125
Monolithic Power Systems (MPS) EV6540H-U-00A
Power Management IC Development Tools Evaluation board for MP6540H
Metcal STTC-126
Soldering Irons CARTRIDGE, CONICAL, BENT, 0.4MM (0.016 IN), 30DEG
Amphenol TFlex-405
Coaxial Cables Flexible Low Loss SOLD BY FOOT
KEMET A759EA106M1JAAE060
Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms
Infineon BAT 64-05 E6327
Schottky Diodes & Rectifiers 40V 0.12A
TDK B41858D7108M000
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads

FEATURED PRODUCTS
BROADCOM LIMITED