ACPL-P480-060E

Broadcom / Avago
630-ACPL-P480-060E

ACPL-P480-060E

Mfr.:

Description:
Logic Output Opto-couplers 5MBd 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,547

Stock:

2,547 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$3.90 $39.00
$3.69 $184.50
$3.19 $319.00
$3.06 $612.00
$2.69 $1,345.00
$2.37 $2,370.00
$2.32 $11,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.64
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SO-6 Stretched
Logic Gate Photo IC
1 Channel
3750 Vrms
25 mA
10 mA
1.5 V
5 V
210 mW
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Fall Time: 20 ns
Height: 3.18 mm
Length: 4.58 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 350 ns
Rise Time: 16 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Type: AND
Width: 6.8 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Broadcom Limited ACPL-K308U-500E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF
Broadcom Limited ACPL-K70A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-K70A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-351J-000E
Gate Drivers Gate Drive Optocoupler
Broadcom Limited ACPL-072L-560E
High Speed Optocouplers 3.3V/5V 25MBd
Broadcom Limited ACPL-796J-000E
Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr

FEATURED PRODUCTS
BROADCOM LIMITED