ACPL-W346-560E

Broadcom / Avago
630-ACPL-W346-560E

ACPL-W346-560E

Mfr.:

Description:
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, T/R+VDE+LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.76 $7,520.00
$3.73 $18,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.70
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SO-6 Stretched
-
1 Channel
5000 Vrms
2.5 A
9 mA
1.55 V
5 V
550 mW
- 40 C
+ 105 C
ACPL-x345
Reel
Brand: Broadcom / Avago
Current Transfer Ratio: -
Fall Time: 8 ns
Maximum Baud Rate: -
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 120 ns
Rise Time: 8 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-x345 SiC MOSFET Gate Drive Optocouplers

Broadcom ACPL-x345 SiC MOSFET Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-P345 and ACPL-W345 have the highest insulation voltage of VIORM = 891Vpeak and VIORM = 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.

FEATURED PRODUCTS
BROADCOM LIMITED