ACSL-6300-50TE

Broadcom / Avago
630-ACSL-6300-50TE

ACSL-6300-50TE

Mfr.:

Description:
High Speed Optocouplers 3.0V - 5.5V 15MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:

194 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.05 $12.05
$8.52 $85.20
$7.95 $198.75
$6.98 $698.00
$6.71 $1,677.50
$5.90 $2,950.00
Full Reel (Order in multiples of 1000)
$5.39 $5,390.00
$5.17 $10,340.00
5,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.18
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-Narrow-16
15 Mb/s
3 Channel
Open Collector
2500 Vrms
1.52 V
10 mA
5 V
40 mW
-
- 40 C
+ 100 C
ACSL-6
Reel
Cut Tape
MouseReel
12 ns
50 mA
35 ns
Brand: Broadcom / Avago
Height: 1.52 mm
Length: 9.99 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 3.98 mm
Unit Weight: 1.558 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Panasonic ERA-2VEB1501X
Thin Film Resistors - SMD 0402 0.1% 1.5Kohm 25ppm AEC-Q200
Renesas Electronics RV1S2211ACCSP-10YC#SC0
Transistor Output Optocouplers OPTO COUPLER
Mini-Circuits LDPQ-132-33+
Signal Conditioning DIPLEXER / SURF MOUNT / RoHS
Texas Instruments LM2904BTQDGKRQ1
Operational Amplifiers - Op Amps Industry-standard du al operational ampl
Panasonic ERJ-H3EF3003V
Thick Film Resistors - SMD 0603 300KOhm 1% AEC-Q200
Murata LQH3NPH2R2MMEL
Power Inductors - SMD Fixed IND 2.2uH 2100mA POWRTRN
Panasonic ALQ1F05
General Purpose Relays 5VDC coil 1 Form C Class F LQ Relay
Molex 70543-0004
Headers & Wire Housings VERTICAL HDR 5P single row
Analog Devices Inc. ADG706BRUZ-REEL
Multiplexer Switch ICs 16-ch MPX

FEATURED PRODUCTS
BROADCOM LIMITED