AFBR-1629Z

Broadcom / Avago
630-AFBR-1629Z

AFBR-1629Z

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,348

Stock:

1,348
Can Dispatch Immediately

On Order:

1,200
Expected 06-Nov-23

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$34.13 $34.13
$27.43 $274.30
$26.67 $666.75
$23.96 $2,396.00
$21.97 $4,394.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Transmitters
650 nm
50 MBd
Multimode
-
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
Versatile Link
200 m
AFBR-1
Brand: Broadcom / Avago
Fall Time: 5 ns
Height: 7.62 mm
Length: 18.8 mm
Moisture Sensitive: Yes
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Width: 10.16 mm
Unit Weight: 1.700 g
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Image Description
Broadcom Limited AFBR-2529Z
V-Link Horz 50MBd 50m POF, 3.3/5 V
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
Broadcom Limited HFBR-RNS005Z
BLK PLAST CABLE SMPL X 5 MTRS RoHS
KEMET C0805C104K5RAC7411
50V 0.1uF X7R 0805 10%
CTS CB3LV-5I-25M0000
25MHz 3.3Volts -40C +85C 25ppm
KYOCERA AVX 08055C103KAT2A
50V 0.01uF X7R 0805 10%
STMicroelectronics LD1117S12TR
1.2V 0.8A Positive
Texas Instruments SN74LVC1G04DCKR
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Broadcom Limited AFBR-2529SIZ
VL H 50MBd w RSSI RX
TAIYO YUDEN JMK212BJ476MG-T
0805 6.3VDC 47uF 20% X5R

FEATURED PRODUCTS
BROADCOM LIMITED