AFBR-2418TZ

Broadcom / Avago
630-AFBR-2418TZ

AFBR-2418TZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm ST Thrd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:

425 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$52.44 $52.44
$41.88 $418.80
$40.81 $1,020.25
$36.60 $4,392.00
$34.98 $18,889.20
1,020 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
820 nm
50 MBd
Multimode
-
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
ST
2 km
Brand: Broadcom / Avago
Maximum Output Current: 10 mA
Mounting Style: Panel Mount
Peak Wavelength: 865 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 3.530 g
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Image Description
Texas Instruments AMC1350DWVR
Isolation Amplifiers +/-5-V-input precision reinforced isolated amplifier for voltage sensing
TE Connectivity 5-104068-5
Board to Board & Mezzanine Connectors 50 POS HDR VERT DUAL ROW
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
TE Connectivity 2-111196-1
Headers & Wire Housings 50 POS RECEPT IDC DUAL ROW
Microchip 24AA02E48T-I/SN
EEPROM 2K, 256x8 1.8V Serial EE
Murata GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X7R
Broadcom Limited HFBR-1414PTZ
Fibre Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO STT ESD+
Broadcom Limited HFBR-1415TZ
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr STT FO Tx RoHS
Walsin WR06X471 JTL
Thick Film Resistors - SMD 0603 470R 5% Lead Free

FEATURED PRODUCTS
BROADCOM LIMITED