AFBR-2529Z

Broadcom / Avago
630-AFBR-2529Z

AFBR-2529Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,115

Stock:

4,115
Can Dispatch Immediately

On Order:

5,200
Expected 05-Jan-24

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$37.94 $37.94
$29.71 $297.10
$27.73 $693.25
$25.94 $2,594.00
$25.05 $5,010.00
$23.80 $14,280.00
1,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
650 nm
50 MBd
Multimode
-
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
Versatile Link
200 m
AFBR-2
Brand: Broadcom / Avago
Fall Time: 5 ns
Height: 7.62 mm
Length: 18.8 mm
Moisture Sensitive: Yes
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Width: 10.16 mm
Unit Weight: 1.700 g
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Image Description
Analog Devices Inc. MAX14917AFM+
Power Switch ICs - Power Distribution Industrial Octal High Side Driver with Diagnostics
Broadcom Limited AFBR-1629Z
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
3M N3428-6302RB
Headers & Wire Housings 20P STRT LONG PIN SOLDER TAIL 30u GOLD
Broadcom Limited HFBR-1528Z
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horiz 10MBd T x RoHS
Broadcom Limited AFBR-1529Z
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 10MBd 50m POF, 2.3 V
Molex 76829-0104
Headers & Wire Housings MegaFit Slim Vert Hdr Assy 4 Ckt Tin
3M N3429-6302RB
Headers & Wire Housings 26P STRT LONG PIN SOLDER TAIL 30u GOLD
NorComp 178-025-513R571
D-Sub Dualport Connectors 25P FEMALE/FEMALE .750" SPACING
Toshiba TLP240GA(TP1,F
MOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms
Bourns CR0402-JW-330GLF
Thick Film Resistors - SMD 33 OHM 5%

FEATURED PRODUCTS
BROADCOM LIMITED