ASMM-CR03-GJ002

Broadcom / Avago
630-ASMM-CR03-GJ002

ASMM-CR03-GJ002

Mfr.:

Description:
Standard LEDs - SMD PLCC2, SMD,GaP,Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,074

Stock:

43,074 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.664 $0.66
$0.405 $4.05
$0.235 $23.50
$0.183 $183.00
Full Reel (Order in multiples of 2000)
$0.159 $318.00
$0.141 $1,410.00
$0.136 $3,264.00
$0.131 $6,550.00
$0.126 $12,600.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
PLCC-2
Top View
Red
20 mA
2.1 V
628 nm
12 mcd
120 deg
78 mW
3.5 mm
1.9 mm
2.8 mm
- 40 C
+ 100 C
Red
3.5 mm x 2.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

Image Description
Wurth Elektronik 865060757007
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 63Vo 0.2
KOA Speer RN73R1JTTD4022B25
Thin Film Resistors - SMD 40.2K OHM .1% 25PPM
Lite-On LTV-247
Transistor Output Optocouplers PTR 50% 5KV 16 PIN 4CH Optocoupler
onsemi MM74HC541MTCX
Buffers & Line Drivers Octal 3-STATE Buf
Littelfuse SMBJ30A
ESD Suppressors / TVS Diodes 600W 30V 5% Uni-Directional
Infineon PVT312SPBF
Solid State Relays - PCB Mount 250V 1 FORM A PHOTO VOLTAIC RELAY
KOA Speer RN73H1JTTD4992B10
Thin Film Resistors - SMD 49.9kOhm,0603,0.1%,1 0ppm,100mW,75V
STMicroelectronics ULN2003D1013TR
Darlington Transistors Seven NPN Array
Diodes Incorporated SMBJ51CA-13-F
ESD Suppressors / TVS Diodes 600W 51.0V
onsemi MC74HC273ADTR2G
Flip-Flops 2-6V CMOS Octal D-Type

FEATURED PRODUCTS
BROADCOM LIMITED