ASMT-UWB1-NX302

Broadcom / Avago
630-ASMT-UWB1-NX302

ASMT-UWB1-NX302

Mfr.:

Description:
Standard LEDs - SMD White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,354

Stock:

36,354 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 50000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.836 $8.36
$0.548 $54.80
$0.52 $260.00
$0.403 $403.00
$0.389 $972.50
$0.384 $3,840.00
$0.376 $9,400.00
Full Reel (Order in multiples of 50000)
$0.36 $18,000.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
Cool White
20 mA
3.6 V
8000 K
2.33 cd
120 deg
108 mW
3.2 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Yellow
2.2 mm
Round Flat
Diffused
OneWhite
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 50000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 70 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Surface-Mount PLCC-2 & PLCC-4 LED Indicators

Broadcom Surface-Mount PLCC-2 and PLCC-4 LED Indicators have high reliability and performance and are designed to work under a wide range of environmental conditions. This higher reliability makes these indicators suitable for use under harsh environments and conditions such as interior automotive, interior electronic signs, and signals. To facilitate easy pick-and-place assembly, the LEDs are packed in EIA-compliant tape and reel. These LEDs are compatible with reflow soldering process.

Image Description
Renesas Electronics AT25DF081A-SH-T
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual SPI NOR flash
Broadcom Limited ASMB-MTB1-0B3A2
Standard LEDs - SMD PLCC4,T/Mt,BS/WF Silicone RGB
Wurth Elektronik 150161M153130
Standard LEDs - SMD WL-SFTD Diffsd TopVw RGB 3.2V 20mA
Analog Devices Inc. LT1161CSW#PBF
Gate Drivers 4x Protected Hi-Side MOSFET Drvr
Texas Instruments LM35DM/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TEMP SENSOR
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
Broadcom Limited HSMM-A100-S00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
Cree LED CLM1C-WKW-CWbXb153
Standard LEDs - SMD White
Wurth Elektronik 158302260
Mid-Power LEDs - White WL-SWTP SMD Top View PLCC2 3022 ClWhCRI8

FEATURED PRODUCTS
BROADCOM LIMITED