ASSR-1219-301E

Broadcom / Avago
630-ASSR-1219-301E

ASSR-1219-301E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1950   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.47 $6,766.50
$3.34 $8,350.00
$3.29 $16,450.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
20 mA
60 VDC
1 Form A (SPST-NO)
60 VAC/DC
SMD DIP-6
MOSFET
20 mA
- 40 C
+ 85 C
9.65 mm
6.35 mm
4.19 mm
ASSR
Brand: Broadcom / Avago
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 3750 Vrms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED