CNY17-4-W00E

Broadcom / Avago
630-CNY17-4-W00E

CNY17-4-W00E

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 0.3mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25025   Multiples: 65

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.217 $5,430.43
$0.207 $10,360.35
100,035 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.7 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
CNY17
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 320 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED