HCNR201-300E

Broadcom / Avago
630-HCNR201-300E

HCNR201-300E

Mfr.:

Description:
High Linearity Optocouplers 1 Ch 60mW 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,041

Stock:

11,041
Can Dispatch Immediately

On Order:

10,644
Expected 07-Dec-23
15,708
Expected 19-Jan-24

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.17 $10.17
$7.21 $72.10
$6.82 $170.50
$5.88 $493.92
$5.65 $1,423.80
$4.96 $2,499.84
$4.36 $4,394.88
5,040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.17
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Linearity Optocouplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Photodiode
1 Channel
5000 Vrms
20 mA
1.6 V
2.5 V
60 mW
- 55 C
+ 100 C
HCNR201
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 0.36 % to 0.72 %
Height: 4 mm
Length: 11.15 mm
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCNR200 & HCNR201 Analog Optocouplers

Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.

Image Description
Microchip RN4678-V/RM122
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.22
Analog Devices Inc. LT3999EMSE#PBF
Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl
Diodes Incorporated MMBT3906-7-F
Bipolar Transistors - BJT 40V 300mW
Littelfuse SP0504BAHTG
ESD Suppressors / TVS Diodes SP0504BAHTG
Analog Devices Inc. ADA4807-1ARJZ-R2
High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp
Molex 78800-0001
Memory Card Connectors 1.40mm Ht Hng-style Micro-SIM card sckt
ams OSRAM LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
ABRACON ABS06-32.768KHz-1-T
Crystals 32.768 KHZ 12.5PF SMD
Dialight 553-0744F
LED Circuit Board Indicators YELLOW/GREEN DIFF
Bel SS-7188S-A-PG4-1-BA
Modular Connectors / Ethernet Connectors RJ45 Connector

FEATURED PRODUCTS
BROADCOM LIMITED