HCNW137-000E

Broadcom / Avago
630-HCNW137-000E

HCNW137-000E

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,599

Stock:

5,599 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$3.35 $33.50
$2.32 $194.88
$2.11 $1,063.44
$1.94 $1,955.52
$1.90 $4,788.00
$1.83 $18,369.54
25,032 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
10 Mb/s
1 Channel
Open Collector
5000 Vrms
1.5 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 5.1 mm
Length: 11.15 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 2.728 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TDK B43548B9567M060
Aluminium Electrolytic Capacitors - Snap In 400VDC 560uF 20% 160mOhm PET
Texas Instruments TPSM53602EVM
Power Management IC Development Tools
STMicroelectronics ULN2803A
Darlington Transistors Eight NPN Array
Texas Instruments OPA4340UAG4
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
ABRACON ASV-25.000MHZ-EJ-T
Standard Clock Oscillators 25.000 MHZ
Texas Instruments SN74LV1T125DBVR
Translation - Voltage Levels SGL Pwr Supply SGL Buffer GATE
Microchip ATSHA204A-MAHDA-T
Security ICs / Authentication ICs CryptAuthEE SHA256 I2C
Analog Devices Inc. AD817ANZ
Precision Amplifiers IC, HIGH SPEED OP AMP IC
Vishay MUR460-E3/73
Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM
Vishay RS01A10R00FE12
Wirewound Resistors - Through Hole 1watt 10ohms 1%

FEATURED PRODUCTS
BROADCOM LIMITED