HCNW139

Broadcom / Avago
630-HCNW139

HCNW139

Mfr.:

Description:
High Speed Optocouplers 100kBd 1Ch 0.4mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.70 $8.70
$6.16 $61.60
$5.57 $139.25
$5.02 $421.68
$4.68 $1,179.36
$4.23 $2,131.92
$3.89 $3,921.12
$3.79 $9,550.80
$3.74 $18,849.60

RoHS Version

Broadcom / Avago HCNW139-000E
Broadcom / Avago
High Speed Optocouplers 100kBd 1Ch 0.4mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
100 kb/s
1 Channel
Photodarlington
5000 Vrms
1.45 V
1.6 mA
3 V
135 mW
4500 %
0 C
+ 70 C
HCNW
Tube
60 mA
Brand: Broadcom / Avago
Height: 5.1 mm
Length: 11.23 mm
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED