HCNW2201-300E

Broadcom / Avago
630-HCNW2201-300E

HCNW2201-300E

Mfr.:

Description:
High Speed Optocouplers 5MBd 1Ch 1.6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,184
Expected 22-Feb-24

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$5.28 $52.80
$4.76 $119.00
$4.21 $353.64
$4.08 $1,028.16
$3.63 $1,829.52
$3.19 $3,215.52
$3.13 $15,775.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.55
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
5 Mb/s
1 Channel
Open Collector
5000 Vrms
1.5 V
5 mA
3 V
210 mW
-
- 40 C
+ 85 C
HCNW
Tube
7 ns
25 mA
30 ns
Brand: Broadcom / Avago
Height: 4 mm
Length: 11.15 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 1 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Littelfuse 0407005.WR
Surface Mount Fuses 5A 32V TIME DELAY
STMicroelectronics LM317D2T-TR
Linear Voltage Regulators 1.2-37V Adj Positive
Skyworks SI8621AB-B-ISR
Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator
FTDI VNC2-48L1C-REEL
USB Interface IC VNC2 Dual USB Host Controller
GeneSiC Semiconductor GD60MPS17H
Schottky Diodes & Rectifiers 1700V 60A TO-247-2 SiC Schottky MPS
Vishay WSL36375L000DEA
Current Sense Resistors - SMD 3watt .005ohms .5%
TE Connectivity 1-1123722-6
Power to the Board PLUG HOUSING 6P
TE Connectivity 1462039-1
Low Signal Relays - PCB IM07CTS=IM RELAY 200MW 24V
Vishay NS00550R00BE12
Wirewound Resistors - Through Hole 50ohms .1% 5watts
Vishay WSR3R2000FEK
Current Sense Resistors - SMD .2ohms 3watts 1%

FEATURED PRODUCTS
BROADCOM LIMITED