HCPL-050L

Broadcom / Avago
630-HCPL-050L

HCPL-050L

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3200   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.70 $5,440.00
$1.67 $8,350.00
$1.64 $16,400.00

RoHS Version

Broadcom / Avago HCPL-050L-000E
Broadcom / Avago
High Speed Optocouplers 1MBd 1Ch 16mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.52 V
16 mA
5 V
100 mW
24 %
0 C
+ 85 C
HCPL-050L
Tube
8 mA
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED