HCPL-063A#500

Broadcom / Avago
630-HCPL-063A-500

HCPL-063A#500

Mfr.:

Description:
High Speed Optocouplers 10MBd 2Ch 3mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$8.29 $12,435.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.85
Min:
1

RoHS Version

Broadcom / Avago HCPL-063A-500E
Broadcom / Avago
High Speed Optocouplers 10MBd 2Ch 3mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
10 Mb/s
2 Channel
Open Collector
3750 Vrms
1.6 V
10 mA
3 V
60 mW
- 40 C
+ 85 C
HCPL-063A
Reel
12 ns
50 mA
42 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED