HCPL-063A

Broadcom / Avago
630-HCPL-063A

HCPL-063A

Mfr.:

Description:
High Speed Optocouplers 10MBd 2Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,111

Stock:

1,111 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$16.85 $16.85
$12.23 $122.30
$11.70 $585.00
$10.09 $1,009.00
$9.85 $1,970.00
$9.02 $4,510.00
$8.54 $8,540.00
2,500 Quote

RoHS Version

Broadcom / Avago HCPL-063A-000E
Broadcom / Avago
High Speed Optocouplers 10MBd 2Ch 3mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
Through Hole
SOIC-8
10 Mb/s
2 Channel
Open Collector
3750 Vrms
1.6 V
10 mA
3 V
60 mW
-
- 40 C
+ 85 C
HCPL-063A
Tube
12 ns
50 mA
42 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 1.074 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Toshiba 74HCT244D
Buffers & Line Drivers CMOS LOGIC IC SERIES SOIC14
Littelfuse 0603L050SLYR
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A
Broadcom Limited APDS-9151
Ambient Light Sensors Integrated Digital RGB+PS
Broadcom Limited APDS-9960
Ambient Light Sensors Intg Digital Gesture Color ALS PS
Broadcom Limited HCPL-0466-000E
Logic Output Opto-couplers 1MBd 1Ch 16mA
Broadcom Limited HCPL-063A-500E
High Speed Optocouplers 10MBd 2Ch 3mA
Broadcom Limited HCPL-063A-000E
High Speed Optocouplers 10MBd 2Ch 3mA
onsemi 74VHC14MTCX
Inverters Hex Schmitt Inverter
Texas Instruments TPS3307-25DR
Supervisory Circuits Triple Processor Supervisory Circuits
Broadcom Limited HCPL-063L
High Speed Optocouplers 15MBd 2Ch 5mA

FEATURED PRODUCTS
BROADCOM LIMITED