HCPL-181-000E

Broadcom / Avago
630-HCPL-181-000E

HCPL-181-000E

Mfr.:

Description:
Transistor Output Optocouplers 3750 Vrms 0.2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88,129

Stock:

88,129
Can Dispatch Immediately

On Order:

74,340
Expected 20-Nov-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.685 $6.85
$0.455 $45.50
$0.352 $352.00
Full Reel (Order in multiples of 3000)
$0.306 $918.00
$0.30 $2,700.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
170 mW
- 55 C
+ 100 C
HCPL-181
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Height: 2 mm
Length: 3.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Width: 4.4 mm
Unit Weight: 90 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
ABRACON ABL-8.000MHZ-B2-T
8.0 MHZ 20 PPM
STMicroelectronics L79L05ABUTR
5.0V 0.1A Negative
Vishay CMB02070X4709GB200
0.4W 47ohm 2% 0207 MELF 500V
Nexperia PMEG6010CEJ,115
PMEG6010CEJ/SOD323F/SOD323F
Lattice LCMXO3LF-9400C-6BG256C
Lattice MachXO3LF; 9400 LUTs; 3.3V
onsemi BAT54SLT1G
30V 225mW Dual
Samsung Electro-Mechanics CL21A226KOQNNNE
22uF+/-10% 16V X5R 2 0805
Toshiba T2N7002BK,LM
Small Signal Mosfet
Murata BLM21BD152SN1D
1500 OHM 25% Alternate Sizing Guide Below
KEMET C1206C471JCGACTU
500V 470pF C0G 1206 5%

FEATURED PRODUCTS
BROADCOM LIMITED