HCPL-268K

Broadcom / Avago
630-HCPL-268K

HCPL-268K

Mfr.:

Description:
High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 7   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$912.30 $6,386.10
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-16
10 Mb/s
2 Channel
Open Collector
1.5 V
20 mA
5 V
200 mW
- 55 C
+ 125 C
HCPL-268K
40 ns
25 mA
90 ns
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 20.83 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.47 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED