HCPL-3020

Broadcom / Avago
630-HCPL-3020

HCPL-3020

Mfr.:

Description:
Logic Output Optocouplers 0.2A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$3.47 $34.70
$2.66 $266.00
$2.58 $645.00
$2.40 $1,200.00
$2.06 $2,060.00
$1.94 $4,850.00
$1.93 $9,650.00
$1.91 $19,100.00

RoHS Version

Broadcom / Avago HCPL-3020-000E
Broadcom / Avago
Logic Output Optocouplers 0.2A IGBT Gate Drive
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
12 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
HCPL-3020
Tube
Brand: Broadcom / Avago
Fall Time: 50 ns
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 700 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED