HCPL-3700-320

Broadcom / Avago
630-HCPL-3700-320

HCPL-3700-320

Mfr.:

Description:
Logic Output Opto-couplers AC/DC to Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1350   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.10 $5,535.00
$3.94 $9,850.00
$3.86 $19,300.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
5000 Vrms
30 mA
4.4 mA
740 mV
305 mW
- 40 C
+ 85 C
HCPL-3700
Tube
Brand: Broadcom / Avago
Fall Time: 300 ns
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: AC/DC to Logic Interface Optocoupler
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED