HCPL-4504-060E

Broadcom / Avago
630-HCPL-4504-060E

HCPL-4504-060E

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 12mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 3700   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.68 $6,216.00
$1.67 $8,350.00
$1.65 $16,500.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-8
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
100 mW
65 %
- 55 C
+ 100 C
HCPL-4504
Tube
8 mA
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED