HCPL-4731-000E

Broadcom / Avago
630-HCPL-4731-000E

HCPL-4731-000E

Mfr.:

Description:
High Speed Optocouplers 2Ch 10mA 600mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,527

Stock:

1,527 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.94 $11.94
$8.97 $89.70
$7.61 $380.50
$7.14 $714.00
$6.82 $1,705.00
$6.25 $3,125.00
$6.04 $6,040.00
$5.83 $14,575.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
100 kb/s
2 Channel
Photodarlington
3750 Vrms
1.2 V
10 mA
2.5 V
115 mW
25000 %
0 C
+ 70 C
Tube
-
60 mA
-
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 454 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Nexperia 74LV1T125GVH
74LV1T125GV/SOT753/SO5
Molex 212520-1008
MiniFitMax Vrt Hdr DR 8Ckt Blk
Molex 212515-3101
MiniFitMax Fem Crimp Term 14AWG
Broadcom Limited APDS-9130
INTEGRATED DIGITAL PROX SENSOR
Broadcom Limited APDS-9151
Integrated Digital RGB+PS
Broadcom Limited APDS-9960
Intg Digital Gesture Color ALS PS
Broadcom Limited HCPL-0466-000E
1MBd 1Ch 16mA
Broadcom Limited HCPL-0601-000E
10MBd 1Ch 5mA
Molex 52808-2371
1.0 FFC Non ZIFHsgAs sy23CktW/TpEmbsTpPkg

FEATURED PRODUCTS
BROADCOM LIMITED