HCPL-5231#100

Broadcom / Avago
630-HCPL-5231-100

HCPL-5231#100

Mfr.:

Description:
High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 21   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$292.39 $6,140.19
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
DIP-8 Trimmed
5 Mb/s
2 Channel
Photo IC
1.3 V
8 mA
3 V
200 mW
- 55 C
+ 125 C
HCPL-5231
10 ns
15 mA
45 ns
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED