HCPL-5300

Broadcom / Avago
630-HCPL-5300

HCPL-5300

Mfr.:

Description:
Logic Output Opto-couplers 450ns PWD 30%CTR Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$174.31 $174.31
$163.05 $1,630.50
$159.00 $3,975.00
$149.30 $14,930.00
250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
Through Hole
DIP-8
Open Collector
1 Channel
15 mA
20 mA
1.8 V
5 V
145 mW
- 55 C
+ 125 C
HCPL-5300
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 2.92 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 750 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Power Module and Gate Drive Interface Optocoupler
Width: 7.57 mm

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED