HCPL-6551

Broadcom / Avago
630-HCPL-6551

HCPL-6551

Mfr.:

Description:
High Speed Optocouplers 4Ch 9MHz 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:

30 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$278.82 $278.82
$268.11 $2,681.10
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
Flat-Pack 16
400 kb/s
4 Channel
Phototransistor
1500 Vrms
1.55 V
20 mA
5 V
200 mW
20 %
- 55 C
+ 125 C
HCPL-6
-
8 mA
-
Brand: Broadcom / Avago
Height: 2.85 mm
Length: 11.13 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.24 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited ACFJ-3530T-000E
Automotive Optocoupler, LF
Toshiba TLX9175J(TPL,F
Photorelay Automotive; AEC-Q101
Texas Instruments THS4131IDGNR
Fully Differential I/O Low Noise Amp
Nexperia PBSS4041PX,115
PBSS4041PX/SOT89/MPT3
KEMET T491X226M050AT
50V 22uF 2917 20% ESR=600mOhms
Murata BLM21PG221SN1D
220 OHM 25% Alternate Sizing Guide Below
Nexperia BUK98150-55A/CUF
BUK98150-55A/SOT223/SC-73
TE Connectivity FSM6JH
SPST OFF-(ON) Round pushbutton
Bel 0679L5000-05
5 A, 125 VAC / VDC
Amphenol 10-497596-055
PIN 20 GA PC TAIL

FEATURED PRODUCTS
BROADCOM LIMITED