HCPL-6630

Broadcom / Avago
630-HCPL-6630

HCPL-6630

Mfr.:

Description:
High Speed Optocouplers 10MBd 2CH 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 42   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$154.24 $6,478.08
$142.59 $14,259.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
LCCC-20
10 Mb/s
2 Channel
Open Collector
1500 Vrms
1.5 V
20 mA
5 V
200 mW
100 %
- 55 C
+ 125 C
HCPL-6
40 ns
25 mA
90 ns
Brand: Broadcom / Avago
Height: 2.03 mm
Length: 9.1 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 9.1 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Littelfuse SP3031-01ETG
ESD Suppressors / TVS Diodes 5V 1uA 10kV UNIDIRECTIONAL
TDK CKG57NX7S2A226M500JJ
Speciality Ceramic Capacitors CKG 2220 100V 22uF 20% T:5mm AEC-Q200
KEMET C0603C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10%
TDK CNA6P1X7R2A475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
Samtec GPSK-01-01
Board to Board & Mezzanine Connectors Independent Guide Post Holes for SEAF-RA Series
Molex 172298-1106
Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R K BLK TIN
STMicroelectronics LM358DT
Operational Amplifiers - Op Amps Dual Low Power
Samtec SEAM-20-01-L-06-2-RA-K-TR
Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
Vishay SIHD6N62E-GE3
MOSFET 620V Vds 30V Vgs DPAK (TO-252)
Keystone Electronics 5124
Test Plugs & Test Jacks COMPACT TEST POINT PURPLE .063

FEATURED PRODUCTS
BROADCOM LIMITED