HCPL-7840#300

Broadcom / Avago
630-HCPL-7840-300

HCPL-7840#300

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:

681 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$16.85 $16.85
$13.28 $132.80
$9.59 $479.50
$9.23 $923.00
$8.96 $2,240.00
5,000 Quote

RoHS Version

Broadcom / Avago HCPL-7840-300E
Broadcom / Avago
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Product Attribute Attribute Value
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS: No - RoHS Version Available
300 uV
DIP-8
SMD/SMT
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Gain V/V: 18.48 dB
Isolation Type: Optic
Operating Supply Current: 15.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
CNHTS:
8542339000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Image Description
Panasonic EEE-FN1E470R
Aluminium Electrolytic Capacitors - SMD 25VDC 47uF 20% 160mA AEC-Q200
Texas Instruments DRV5056Z1QDBZT
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Broadcom Limited HCPL-4503-000E
High Speed Optocouplers 1MBd 1Ch 16mA
Broadcom Limited HCPL-7840-560E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-2631-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Broadcom Limited HCPL-7840-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
TT Electronics 67WR2KLF
Trimmer Resistors - Through Hole 3/8" Squ 2K 10%
Texas Instruments SN65HVD1793D
RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr
onsemi CNY17F4SR2M
Transistor Output Optocouplers Optocoupler Phototrans No Base
KOA Speer MF1/4DCT52R10R0F2
Metal Film Resistors - Through Hole 10ohms 1% 100PPM

FEATURED PRODUCTS
BROADCOM LIMITED