HCPL-817-500E

Broadcom / Avago
630-HCPL-817-500E

HCPL-817-500E

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71,910

Stock:

71,910 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.842 $0.84
$0.559 $5.59
$0.369 $36.90
Full Reel (Order in multiples of 1000)
$0.277 $277.00
$0.24 $480.00
$0.227 $2,270.00
$0.224 $5,600.00
$0.219 $10,950.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.84
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.4 V
70 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 260 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TDK CGA4J1X8L1H105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Broadcom Limited HCPL-7800-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Murata GRM188R61E106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R
Infineon FM18W08-SG
F-RAM 256Kb 70ns 32K x 8 Parallel FRAM
onsemi FOD410SD
Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drver
Diodes Incorporated DMN4060SVT-7
MOSFET MOSFET BVDSS: 41V-60 1V-60V TSOT26 T&R 3K
Comchip Technology CDBB1100-G
Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 100V (Green)
KYOCERA AVX 05085C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%

FEATURED PRODUCTS
BROADCOM LIMITED