HCPL-817-W0AE

Broadcom / Avago
630-HCPL-817-W0AE

HCPL-817-W0AE

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,610

Stock:

11,610
Can Dispatch Immediately

On Order:

31,900
Expected 29-Jan-24

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.842 $0.84
$0.559 $5.59
$0.368 $36.80
$0.285 $285.00
$0.258 $645.00
$0.232 $2,320.00
$0.228 $5,700.00
$0.222 $11,100.00
100,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
50 mA
1.4 V
70 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Tube
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 80 %
Height: 9.5 mm
Length: 14.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 6 mm
Unit Weight: 260 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Diodes Incorporated MMBT3906-7-F
40V 300mW
KEMET T491D106K035AT
35V 10uF 2917 10% ESR=1ohms
KYOCERA AVX 08055C105KAT2A
50V 1uF X7R 0805 10%
Molex 43045-1627
Microfit 3.0 V TH hdr DR Tin 16Ckt
Diodes Incorporated APX803S-29SA-7
2.93V, 240ms MPU Reset Circuit
PEM KFH-M5-12ET
Broaching Stud M5 12mm
ECS ECS-.327-12.5-34G-TR
32.768kHz 12.5pF -40C +85C
Microchip MCP2542FDT-E/SN
CAN FD Transceiver
STMicroelectronics ESDCAN02-2BWY
Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system)
Molex 39-30-1039
3 CKT VERT HEADER

FEATURED PRODUCTS
BROADCOM LIMITED