HCPL-M600

Broadcom / Avago
630-HCPL-M600

HCPL-M600

Mfr.:

Description:
High Speed Optocouplers 10MBd 3750Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.33 $43.30
$4.02 $201.00
$3.40 $340.00
$3.27 $654.00
$2.96 $1,480.00
$2.61 $2,610.00
$2.58 $12,900.00

RoHS Version

Broadcom / Avago HCPL-M600-000E
Broadcom / Avago
High Speed Optocouplers 10MBd 3750Vdc
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-5
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.75 V
20 mA
5 V
85 mW
- 40 C
+ 85 C
HCPL-M600
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 2.5 mm
Length: 3.6 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 4.4 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED