HDSM-293F

Broadcom / Avago
630-HDSM-293F

HDSM-293F

Mfr.:

Description:
LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,273

Stock:

1,273 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1273 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.23 $9.23
$6.54 $65.40
$5.91 $147.75
$5.36 $536.00
$4.99 $1,247.50
$4.52 $2,260.00
Full Reel (Order in multiples of 1000)
$4.13 $4,130.00
$3.95 $7,900.00
$3.87 $19,350.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
2
4.6 mm x 7 mm
15.1 mm x 12 mm x 3.75 mm
Yellow
589 nm
Common Cathode
8 mcd
20 mA
2.1 V
+ 105 C
- 40 C
SMD/SMT
HDSM
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 105 C
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 815 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay WSR5R1000FEA
Current Sense Resistors - SMD 5watts .1ohms 1%
Texas Instruments LM311N/NOPB
Analog Comparators VOLTAGE COMPARATOR
Vishay BZT03C82-TR
Zener Diodes 82 Volt 600W 6%
Broadcom Limited HCPL-2202-000E
High Speed Optocouplers 5MBd 1Ch 1.6mA
IXYS LCA210
Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay
Vishay VLMB1310-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Panasonic EEU-FC1E471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V
Panasonic EEU-FC2A221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V
Omron G4W-2214P-US-HP-DC12
General Purpose Relays High-Capacity DPST-NO 12VDC
KYOCERA AVX TAJA474M035RNJ
Tantalum Capacitors - Solid SMD 35V 0.47uF 20%

FEATURED PRODUCTS
BROADCOM LIMITED