HDSM-293H

Broadcom / Avago
630-HDSM-293H

HDSM-293H

Mfr.:

Description:
LED Displays & Accessories Green 571nm 6mcd CC DD 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.91 $9,820.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
2
7 mm
Green
Common Cathode
6 mcd
2.1 V
+ 105 C
- 40 C
SMD/SMT
HDSM
Reel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 105 C
Product Type: LED Displays
Factory Pack Quantity: 1000
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED