HDSP-7503-DD000

630-HDSP-7503-DD000

HDSP-7503-DD000

Mfr.:
Broadcom / Avago

Description:
LED Displays & Accessories Red 626nm 0.3in 7 Segment

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,263

Stock:

1,263 Can Dispatch Immediately
Quantities greater than 1263 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.50 $7.50
$5.31 $53.10
$4.81 $120.25
$4.36 $436.00
$4.03 $806.00
$3.66 $2,196.00
$3.35 $3,350.00
$3.21 $8,346.00
$3.14 $15,700.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4.19 mm x 7.62 mm
7.62 mm x 12.7 mm x 6.09 mm
Red
645 nm
Common Cathode
980 ucd
20 mA
2 V
+ 100 C
- 20 C
Through Hole
HDSP-7
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 20 C to + 100 C
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 4.555 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
IXYS CPC1020NTR
Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay
Central Semiconductor 2N4393 PBFREE
JFET 40V N-Ch JFET 40Vgs 50mA 1.8W TO-18
KEMET T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
onsemi MOC205M
Transistor Output Optocouplers SO-8 PHOTO TRANS
TDK B32620A4103K289
Film Capacitors 0.01uF 400volts 10%
TE Connectivity 33470
Terminals RING #4 5/16
Microchip MCP6002-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip MCP6022-E/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Vishay K103K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts 10% X7R 2.5mm LS
Microchip PIC16F505-I/ST
8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O

FEATURED PRODUCTS
BROADCOM LIMITED