HFBR-2422Z

Broadcom / Avago
630-HFBR-2422Z

HFBR-2422Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FO RX with FC Connec tor Pb-Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:

284
Can Dispatch Immediately

On Order:

240
Expected 16-Oct-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$45.13 $45.13
$35.35 $353.50
$34.04 $851.00
$30.86 $3,703.20
$30.26 $9,078.00
$28.30 $15,282.00
1,020 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
820 nm
5 MBd
Multimode
-
6.3 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
FC
2 km
Tube
Brand: Broadcom / Avago
Function: Optical Receivers for Industrial Application, TTL Output
Height: 10.2 mm
Length: 27.2 mm
Maximum Output Current: 25 mA
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Width: 12.7 mm
Unit Weight: 15.440 g
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8541401000
ECCN:
EAR99
Image Description
TE Connectivity ADP-BNCM-BNCF-T
RF Adapters - Tee BNC Male to BNC Female Tee Adapter
Vishay VEMD8081
Photodiodes Si PIN Photodiode
onsemi NB7L86AMNG
Logic Gates SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select
SemiQ GHXS100B120S-D3
Discrete Semiconductor Modules SiC SBD 1200V 100A SiC Power Modules
Texas Instruments TMP121AQDBVREP
Board Mount Temperature Sensors 1.5 DegreesC Acc Dig Temp Sensor
Molex 43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Diodes Incorporated BSS138-7-F
MOSFET 300mW 50V DSS
TRACO Power TSR 2-2450
Non-Isolated DC/DC Converters 6.5-36Vin 5V 2A SIP switching regulator
Molex 505431-1200
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG AU
Broadcom Limited HFBR-1424Z
Fibre Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free

FEATURED PRODUCTS
BROADCOM LIMITED