HLMP-6500-F001S

Broadcom / Avago
630-HLMP-6500-F001S

HLMP-6500-F001S

Mfr.:

Description:
Standard LEDs - SMD Poly Dome Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,819

Stock:

10,819 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10819 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.18 $11.80
$0.875 $87.50
$0.805 $402.50
$0.661 $661.00
$0.629 $1,258.00
$0.614 $3,070.00
$0.599 $5,990.00
$0.59 $14,750.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
T-3/4
Green
10 mA
2.1 V
569 nm
7 mcd
90 deg
-
2.34 mm
2.92 mm
2.21 mm
- 40 C
+ 100 C
Tinted
1.91 mm
Dome
Diffused
HLMP-6
Bulk
Brand: Broadcom / Avago
Configuration: -
LED Size: 2.34 mm x 2.21 mm x 2.92 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 92.445 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 46015-0803
Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN
TE Connectivity 1571527-2
Tactile Switches TACT SWITCH SMT
TE Connectivity 5-146256-3
Headers & Wire Housings 06 MODII HDR DRST B/A .100CL LF
Littelfuse 01530007Z
Fuse Holder Inline Horizontal Mount
Broadcom Limited HLMP-6405
Standard LEDs - SMD Poly Dome Yellow
Harwin M20-9990546
Headers & Wire Housings 05 SIL VERTICAL PIN HEADER TIN
Littelfuse 0297010.L
Automotive Fuses 32V 10A MINI
Kingbright WP154A4SEJ3VBDZGC/CA
Standard LEDs - Through Hole 5MM RGB LED
Molex 22-05-7035
Headers & Wire Housings 3 CKT 2.5MM R/A HDR
Molex 53048-0510
Headers & Wire Housings RIGHT ANGLE HDR 5P

FEATURED PRODUCTS
BROADCOM LIMITED