HLMP-CM2A-230DD

Broadcom / Avago
630-HLMP-CM2A-230DD

HLMP-CM2A-230DD

Mfr.:

Description:
Standard LEDs - Through Hole lamp 5mm InGaN Grn 23deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,641

Stock:

8,641 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8641 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.53 $15.30
$1.13 $113.00
$1.04 $520.00
$0.956 $956.00
$0.813 $1,626.00
$0.812 $3,248.00
$0.776 $7,760.00
$0.765 $18,360.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
525 nm
21000 mcd
23 deg
20 mA
3.2 V
116 mW
5 mm
5 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
HLMP-CM
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: -
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor SLA580ENT3F
LED HIGH BRIGHTNESS
Broadcom Limited HLMP-CB1A-XY0DD
Blue 15 deg
Cree LED C503D-WAN-CCBEB232
White Round
Cree LED C503B-GAN-CB0F0791
Green Round LED
Vishay VLCS5830
Red Non-Diff
VCC VAOL-5LWY4
White Water Clear 4000mcd
Lumex SSL-LX5093UWC/G
White 11000mcd 100mW Water Clear
ROHM Semiconductor SLD430WBD2PT3
Oval LED lamps
Cree LED C513A-WSN-CX0Z0342
White
Kingbright WP710A10ZGC/E
Grn 525nm 12000mcd 34deg water clear

FEATURED PRODUCTS
BROADCOM LIMITED