HLMP-EG10-Y20DD

Broadcom / Avago
630-HLMP-EG10-Y20DD

HLMP-EG10-Y20DD

Mfr.:

Description:
Standard LEDs - Through Hole Red, 626nm 8 Deg, 27000mcd(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 18000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
$0.382 $6,876.00
$0.377 $9,048.00
$0.369 $18,450.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
626 nm
8 deg
T-1 3/4 (5 mm)
5 mm
Water Clear
HLMP-EG
Ammo Pack
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED