HLMP-EL08-X1000

Broadcom / Avago
630-HLMP-EL08-X1000

HLMP-EL08-X1000

Mfr.:

Description:
Standard LEDs - Through Hole Amber, 590nm 8 Deg, 21000mcd(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,450

Stock:

2,450
Can Dispatch Immediately

On Order:

16,000
Expected 05-Jan-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.888 $8.88
$0.582 $58.20
$0.565 $282.50
$0.46 $460.00
$0.428 $856.00
$0.407 $4,070.00
$0.397 $9,528.00
50,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Amber LEDs
T-1 3/4 (5 mm)
Amber
590 nm
7200 mcd
8 deg
20 mA
2.02 V
120 mW
5.8 mm
5.8 mm
8.71 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
HLMP-EG
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata GRM1555C2A471JE01D
470 pF 100 VDC 5% 0402 C0G (NP0)
ROHM Semiconductor SLA580ENT3F
LED HIGH BRIGHTNESS
ROHM Semiconductor SLA580BNT3F
LED HIGH BRIGHTNESS BLU
Broadcom Limited HLMP-CB1A-XY0DD
Blue 15 deg
Cree LED C503D-WAN-CCBEB232
White Round
Power Integrations TOP244YN
45 W 85-265 VAC 65 W 230 VAC
Broadcom Limited HLMP-EL10-WZ0DD
Amber, 590nm 8 Deg, 16000mcd(max)
Broadcom Limited HLMP-EG08-Y2000
Red, 626nm 8 Deg, 27000mcd(max)
Cree LED C503B-GAS-CB0F0791
Green Round LED

FEATURED PRODUCTS
BROADCOM LIMITED