HLMP-EL1G-130DD

Broadcom / Avago
630-HLMP-EL1G-130DD

HLMP-EL1G-130DD

Mfr.:

Description:
Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Amb 15deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:

590 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.888 $8.88
$0.582 $58.20
$0.565 $282.50
$0.46 $460.00
$0.413 $826.00
$0.40 $4,000.00
$0.397 $9,528.00
50,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Amber LEDs
Amber
590 nm
15 deg
20 mA
2.02 V
120 mW
5.8 mm
5.8 mm
8.71 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
HLMP-EG
-
Brand: Broadcom / Avago
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bel 0ZTH0020FF2E
Resettable Fuses - PPTC High Temp PTC AECQ 1210
YAGEO RL0805FR-070R04L
Current Sense Resistors - SMD 40 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200
Microchip PIC18F25K40-I/SP
8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD

FEATURED PRODUCTS
BROADCOM LIMITED