HSMA-C265

Broadcom / Avago
630-HSMA-C265

HSMA-C265

Mfr.:

Description:
Standard LEDs - SMD Amber Non-diffused 592nm 75mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,277

Stock:

40,277 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.541 $5.41
$0.352 $35.20
$0.277 $277.00
Full Reel (Order in multiples of 3000)
$0.215 $645.00
$0.203 $1,827.00
$0.199 $4,776.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
1305 (3412 metric)
Top View
Amber
20 mA
1.9 V
592 nm
75 mcd
150 deg
60 mW
3.4 mm
1.1 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 1.25 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 25 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMA-Cx Surface-Mount ChipLEDs

Broadcom HSMA-Cx Surface-Mount ChipLEDs feature an amber illumination color and an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. This allows effective light coupling into secondary optics like light guides and light pipes. The HSMA-Cx series offers superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSMA-Cx Surface-Mount ChipLEDs have an industrial-standard footprint and are well-suited for industrial equipment, consumer electronics, and home appliances that require a narrow beam angle or high on-axis intensity.

Image Description
Espressif ESP32-S3FN8
SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Micro Crystal RV-3032-C7 32.768kHz-2.5PPM-TA-QC
32.768kHz I2C 2.5ppm 3.2x1.5x0.8mm Temperature Sensor & Real Time Clock
Samtec ADF6-60-03.5-L-4-2-A-TR
0.635 mm AcceleRate HD High-Density 4-Row Socket
KYOCERA AVX 06035C105KAT2A
50V 1uF X7R 0603 10%
Murata GRM155R61A106ME11D
10 uF 10 VDC 20% 0402 X5R
Panasonic ERA-6AEB201V
0805 1/8W 200ohms
Vishay V10P6HM3_A/H
TMBS 60V Vrrm eSMP AEC-Q101 Qualified
Panasonic ERA-8AEB103V
1206 10Kohm 0.1% 25ppm
Panasonic ERA-8AEB561V
1206 560ohm 0.1% 25ppm
TAIYO YUDEN EMK107BB7225KA-T
0603 16VDC 2.2uF 10% X7R

FEATURED PRODUCTS
BROADCOM LIMITED