HSMQ-C170

Broadcom / Avago
630-HSMQ-C170

HSMQ-C170

Mfr.:

Description:
Standard LEDs - SMD InGaN Green n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,228

Stock:

15,228 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.90 $1.90
$1.20 $12.00
$0.888 $88.80
$0.815 $407.50
$0.672 $672.00
$0.638 $1,276.00
Full Reel (Order in multiples of 4000)
$0.637 $2,548.00
$0.622 $4,976.00
$0.608 $14,592.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
3.4 V
527 nm
145 mcd
140 deg
78 mW
2 mm
0.8 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Diffused
HSMx-C170
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 2.390 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMQ-Cx Surface-Mount ChipLEDs

Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

Image Description
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Analog Devices Inc. DS28E07Q+T
EEPROM 1-W EEPROM 1KB, TDFN
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
TDK YFF31AH2A104MT0Y0N
Feed Through Capacitors 1206 100V 0.10uF 20% X7S AEC-Q200
C&K Switches TDA01H0SB1R
DIP Switches/SIP Switches SM HalfPitch DIP Swt SPST, 1 POS, STerm
KEMET C0402C104M4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 20% AEC-Q200
KEMET C0402C102J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0402 5%
TDK C1608X7R1V105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R 0.8mm
Broadcom Limited HSMW-C170
Standard LEDs - SMD Chip Top Mt White
KEMET C0603C104J5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% AEC-Q200

FEATURED PRODUCTS
BROADCOM LIMITED