HSMY-C680

Broadcom / Avago
630-HSMY-C680

HSMY-C680

Mfr.:

Description:
Standard LEDs - SMD Yellow Clear 589nm 9.3mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,993

Stock:

27,993 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.794 $0.79
$0.484 $4.84
$0.279 $27.90
$0.219 $219.00
Full Reel (Order in multiples of 3000)
$0.181 $543.00
$0.168 $1,512.00
$0.162 $3,888.00
$0.157 $7,065.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
Side Looker
Side View
Yellow
20 mA
2.1 V
589 nm
9.3 mcd
125 deg
65 mW
3 mm
1 mm
2 mm
- 40 C
+ 85 C
Colorless
2 mm x 1 mm
Dome
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 158.147 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

Image Description
Texas Instruments TXU0304PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Monolithic Power Systems (MPS) MPM3650GQW-Z
Switching Voltage Regulators 16V/5A Step-down Power Module
KYOCERA AVX TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=500mOhms 10%
Samsung Electro-Mechanics CL32A106KAULNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X5R 3 1210
Micron Technology MT41K256M16TW-107 XIT:P TR
DRAM DDR3 4G 256MX16 FBGA
Texas Instruments ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2C Lo-Pwr 8Ch MUX
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Littelfuse PGB1010603MR
ESD Suppressors / TVS Diodes 0603 24VDC .06pF
Analog Devices Inc. LT1761ES5-SD#TRPBF
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
Broadcom Limited HSMG-C680
Standard LEDs - SMD GaP Green

FEATURED PRODUCTS
BROADCOM LIMITED