DX1093/D1

Bulgin
351-DX1093/D1

DX1093/D1

Mfr.:

Description:
LED Panel Mount Indicators Clear Alum Bezel Red/Grn Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$42.65 $42.65
$29.45 $294.50
$27.70 $1,385.00
$25.11 $2,511.00
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
8 mm
Panel Mount
Straight Lead
Non-Tinted, Diffused
5 mm
DX1093
Bulk
Brand: Bulgin
IP Rating: IP66
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99