NL2951WL2R

Bulgin
167-NL2951WL2R

NL2951WL2R

Mfr.:

Description:
LED Panel Mount Indicators Indicator Light Neon 110V Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:

32 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.93 $9.93
$8.34 $83.40
$7.89 $197.25
$6.69 $669.00
$6.09 $1,218.00
$5.65 $3,390.00
$5.61 $5,610.00
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 200
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay 1N5408-E3/73
Rectifiers 3.0 Amp 1000 Volt
Bourns 3224G-1-103E
Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed
Wurth Elektronik 885012206071
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 25V MLCC
Samtec SMM-110-02-S-D-LC
Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
TT Electronics LOB5R010FLF
Current Sense Resistors - Through Hole .01 OHM 1% 5W
Murata GRM1885C1H562JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 50 VDC 5% 0603 C0G (NP0)
YAGEO RC0402FR-1330KL
Thick Film Resistors - SMD 30 kOhms 62.5mW 0402 1%
B&K Precision 4053B
Function Generators & Synthesisers 10 MHz Dual Channel Function / Arbitrary Waveform Generator
Murata GRM1885C1H430JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 43 pF 50 VDC 5% 0603 C0G (NP0)
Nichicon UDB1H6R8MHM1TO
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 50 Volts 20%